BDW84C

STMicroelectronics
511-BDW84C
BDW84C

Mfr.:

Description:
Darlington Transistors PNP Power Darlington

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Single
PNP
100 V
5 V
100 V
15 A
500 uA
SMD/SMT
SOT-93
+ 150 C
BDW84
Tube
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 100
Product Type: Darlington Transistors
Factory Pack Quantity: 30
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541210000
USHTS:
8541290065
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: