BLUENRG-MSQTR

STMicroelectronics
511-BLUENRG-MSQTR
BLUENRG-MSQTR

Mfr.:

Description:
RF Microcontrollers - MCU Bluetooth Low Energy Network Processor supporting Bluetooth 4.2 core specificati

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M0
2.4 GHz
32 bit
64 kB
12 kB
32 MHz
No ADC
1.7 V
3.6 V
+ 85 C
QFN-32
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Data RAM Type: RAM
Interface Type: SPI
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: BLUENRG-MS
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 188.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BlueNRG-MS Bluetooth Smart Network Processors

STMicroelectronics BlueNRG-MS BLUETOOTH® Smart Network Processors have a low current consumption for coin cell battery-powered smart device applications. These processors are ideal for Bluetooth applications that need to operate for months or even years. The BlueNRG-MS run embedded Bluetooth low energy protocol stacks GAP, GATT, SM, L2CAP, LL, and RF-PHY on an embedded Cortex®-M0 core. The BlueNRG-MS are connected through a proprietary SPI-based interface to a host MCU running the application. 

Wearables

STMicroelectronics products for Wearable Applications are an industry-leading range of motion and environmental sensors in a broad range of already available wearable applications. These products include ultra-low power microcontrollers, BlueNRG BLUETOOTH® Smart wireless connectivity solutions, as well as analog and mixed-signal devices. STMicroelectronics provides a comprehensive platform for addressing the needs of any wearable design in a variety of industries, including healthcare technologies (remote heart-rate monitoring) and consumer products (smart fashion accessories).

BlueNRG Bluetooth® Smart Solutions

STMicroelectronics BlueNRG BLUETOOTH® Smart Solutions are based on ST’s proprietary BlueCore technology and include both network and application processors in QFN-32 or WLCSP-34 miniaturized packages. ST’s BlueCore technology, powered by an embedded ST Bluetooth low-energy master and slave certified stack, features ultra-low power consumption and an excellent RF link budget for robust and reliable connectivity. STMicroeletronics BlueNGR Smart Solutions feature an optimized radio front-end and efficient power management architecture extend battery life from months to years. The on-chip non-volatile memory enables an easy and quick firmware upgrade, including in-the-field over-the-air (OTA) upgradability.

In Stock: 29,336

Stock:
29,336 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.92 $3.92
$3.01 $30.10
$2.76 $69.00
$2.49 $249.00
$2.37 $592.50
$2.35 $1,175.00
$2.21 $2,210.00
Full Reel (Order in multiples of 3000)
$2.07 $6,210.00
$2.06 $12,360.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩