BTW69-800RG

STMicroelectronics
511-BTW69-800
BTW69-800RG

Mfr.:

Description:
SCRs 50 Amp 800 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
BTW69
610 A
5 V
10 uA
1.9 V
5 V
1.3 V
80 mA
- 40 C
+ 125 C
Through Hole
TO-3P-3
Tube
Brand: STMicroelectronics
Holding Current Ih Max: 150 mA
Non Repetitive On-State Current: 610 A
Product Type: SCRs
Repetitive Peak Forward Blocking Voltage: 800 V
Factory Pack Quantity: 600
Subcategory: Thyristors
Unit Weight: 6.756 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.11 $7.11
$4.08 $40.80
$3.41 $341.00
$3.15 $1,890.00