BU900TP

STMicroelectronics
511-BU900TP
BU900TP

Mfr.:

Description:
Darlington Transistors NPN Power TRILINTON

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
NPN
13 V
5 A
SMD/SMT
SOT-82-3
- 65 C
+ 150 C
BU900
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 7000
Product Type: Darlington Transistors
Factory Pack Quantity: 50
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: