BUX98C

STMicroelectronics
511-BUX98C
BUX98C

Mfr.:

Description:
Bipolar Transistors - BJT NPN High Volt Power

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-3
NPN
Single
30 A
700 V
1.2 kV
7 V
250 W
- 65 C
+ 150 C
BUX98C
Tube
Brand: STMicroelectronics
Continuous Collector Current: 30 A
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 20
Subcategory: Transistors
Unit Weight: 6.401 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: