DLPF-GP-01D3

STMicroelectronics
511-DLPF-GP-01D3
DLPF-GP-01D3

Mfr.:

Description:
RF Wireless Misc Dual Differential Low Pass Filter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Wireless Misc
RoHS:  
2.4 GHz to 2.5 GHz
- 40 C to + 80 C
BGA-11
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Input Frequency: 2.5 GHz
Maximum Operating Temperature: + 80 C
Minimum Input Frequency: 2.4 GHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product Type: RF Wireless Misc
Series: DLPF-GP-01D3
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 4.430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,990

Stock:
4,990 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.511 $0.51
$0.356 $3.56
$0.317 $7.93
$0.277 $27.70
$0.257 $64.25
$0.245 $122.50
$0.235 $235.00
$0.223 $557.50
Full Reel (Order in multiples of 5000)
$0.216 $1,080.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩