DSL04-010SC6

STMicroelectronics
511-DSL04-010SC6
DSL04-010SC6

Mfr.:

Description:
Board Mount Surge Protectors Low capacitance TVS for high speed lines such as xDSL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
10 VDC
15 A
- 40 C
+ 125 C
Brand: STMicroelectronics
Compliance: UL
Features: Secondary Protection
For Use With: xDSL
Product Type: Board Mount Surge Protectors
Series: DSL04
Factory Pack Quantity: 3000
Subcategory: Surge Suppressors
Type: Arrester Surge/Lightning
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8542310000
USHTS:
8541100070
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,990

Stock:
2,990 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.06 $1.06
$0.662 $6.62
$0.434 $43.40
$0.338 $169.00
$0.317 $317.00
$0.27 $810.00
$0.249 $1,494.00
$0.234 $2,106.00
$0.229 $5,496.00