EMIF06-MSD01F2

STMicroelectronics
511-EMIF06-MSD01F2
EMIF06-MSD01F2

Mfr.:

Description:
EMI Filter Circuits Mini/mcro SD Crd EMI 17pF -14db @ 900MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EMI Filter Circuits
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
Flip-Chip
EMIF06-MSD01F2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: EMI Filter Circuits
Factory Pack Quantity: 5000
Subcategory: Filters
Unit Weight: 5.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics EMIF06-MSD02N16
STMicroelectronics
EMI Filter Circuits 6-line Micro QFN Lvl 4 20pF 50MHz