ESD051-1BF4

STMicroelectronics
511-ESD051-1BF4
ESD051-1BF4

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low clamping single line bidirectional ESD protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
11 V
5.8 V
ST0201-2
10 A
110 W
45 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
ESD051-1BF4
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0.120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 23,235

Stock:
23,235 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.20 $0.20
$0.088 $0.88
$0.067 $6.70
$0.056 $28.00
$0.048 $48.00
$0.042 $105.00
$0.04 $200.00
$0.029 $290.00
Full Reel (Order in multiples of 15000)
$0.026 $390.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩