ESDA14V2SC5

STMicroelectronics
511-ESDA14V2SC5
ESDA14V2SC5

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 14.2V 500W Unidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
12 V
SMD/SMT
35 V
14.2 V
SOT-23-5
14 A
400 W
100 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
ESDA14V2SC5
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Vf - Forward Voltage: 1.25 V
Unit Weight: 16.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,432

Stock:
5,432 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.561 $0.56
$0.25 $2.50
$0.22 $22.00
$0.165 $82.50
$0.162 $162.00
Full Reel (Order in multiples of 3000)
$0.137 $411.00
$0.134 $804.00
$0.11 $990.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

STMicroelectronics ESDA14WY
STMicroelectronics
ESD Protection Diodes / TVS Diodes Automotive dual-line unidirectional 12 V ESD protection in SOT323
New Product: New from this manufacturer.