ESDA6V1L
See Product Specifications
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 6.1V 300W Unidirect
Datasheet
PCN
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 45,713
-
Stock:
-
45,713Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
81,000
-
Factory Lead Time:
-
15Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.361 | $0.36 | |
| $0.16 | $1.60 | |
| $0.13 | $13.00 | |
| $0.104 | $52.00 | |
| $0.09 | $90.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.067 | $201.00 | |
| $0.066 | $396.00 | |
| $0.059 | $531.00 | |

South Africa