ESDALC5-1BM2

STMicroelectronics
511-ESDALC5-1BM2
ESDALC5-1BM2

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Single Line Transil Vbr 5V min 26pF 0

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
16 V
5.8 V
SOD-882-2
9 A
150 W
30 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD Suppressors
ESDALC5-1BM2
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Factory Pack Quantity: 12000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESDALC5-1BM2 / ESDALC5-1BT2 Single Line Transil™

The STMicroelectronics ESDALC5-1BM2 and ESDALC5-1BT2 single line Transil™ devices are bidirectional single line TVS diodes designed to protect datalines or other I/O ports against ESD transients. The STMicroelectronics ESDALC5-1BM2 and ESDALC5-1BT2 Transil devices are ideal for applications in which both reduced line capacitance and board-space saving are required. These STMicroelectronics TVS diodes provide low diode capacitance (26 pF typ at 0 V), low leakage current (<50 nA @ 3 V), and very small PCB area (0.6mm²).

Availability

Stock: