ESDAULC5-1BF4

STMicroelectronics
511-ESDAULC5-1BF4
ESDAULC5-1BF4

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Low clamping & ultra low capacitance bidirectional single line ESD protection

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3 V
SMD/SMT
13.5 V
5.8 V
0201 (0603 metric)
10 A
140 W
3 pF
30 kV
30 kV
- 40 C
+ 150 C
ESD Suppressors
ESDAULC5-1BF4
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0.116 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bidirectional Single Line TVS Diodes

STMicroelectronics Bidirectional Single Line TVS Diodes are designed to protect the data line or other I/O ports against ESD transients. These devices feature an ultra-low PCB area of 0.18mm2 with a low clamping voltage and low leakage current. They are ideal for applications where both board space saving and high protection efficiency are required. These devices provide transient over voltage protection in ESD sensitive equipment such as smartphones, mobile phones, portable multimedia devices, digital cameras and camcorders, and communication and highly integrated systems.

In Stock: 383,055

Stock:
383,055 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.33 $0.33
$0.147 $1.47
$0.127 $12.70
$0.094 $47.00
$0.079 $79.00
$0.069 $172.50
$0.066 $330.00
$0.05 $500.00
Full Reel (Order in multiples of 15000)
$0.047 $705.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩