ESM2012DV

STMicroelectronics
511-ESM2012DV
ESM2012DV

Mfr.:

Description:
Darlington Transistors NPN Darl Power Mod

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Dual Emitter
NPN
150 V
7 V
120 A
Through Hole
ISOTOP
- 55 C
+ 150 C
ESM2012
Tube
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 1200
Product Type: Darlington Transistors
Factory Pack Quantity: 100
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: