ESM6045DV

STMicroelectronics
511-ESM6045DV
ESM6045DV

Mfr.:

Description:
Darlington Transistors NPN Darl Power Mod

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Dual Emitter
NPN
450 V
7 V
84 A
Through Hole
ISOTOP
+ 150 C
ESM6045DV
Tube
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 120
Product Type: Darlington Transistors
Factory Pack Quantity: 100
Subcategory: Transistors
Unit Weight: 55.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: