ETC5057N/H

STMicroelectronics
511-ETC5057N/H
ETC5057N/H

Mfr.:

Description:
Interface - CODECs Interfc CODEC Filter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface - CODECs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
PCM CODECs
CODEC/Filter
1 ADC
1 DAC
5 V
5 V
- 25 C
+ 125 C
Through Hole
PDIP-16
Tube
Brand: STMicroelectronics
Height: 5.1 mm
Length: 20 mm
Operating Supply Current: 10 uA
Operating Supply Voltage: 5 V
Product Type: CODECs
Series: ETC5057
Factory Pack Quantity: 25
Subcategory: Interface ICs
Width: 7.1 mm
Unit Weight: 1.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390050
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: