EV-VNH7070BAS

STMicroelectronics
511-EV-VNH7070BAS
EV-VNH7070BAS

Mfr.:

Description:
Power Management IC Development Tools VNH7070BAS Evaluation board

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
4 V to 28 V
VNH7070BAS
EV-VNH7070BAS
Brand: STMicroelectronics
Dimensions: 47 mm x 41 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VNH7070BAS Evaluation Board

STMicroelectronics VNH7070BAS Evaluation Board is designed to provide an easy way to connect VIPower® M0-7 H-Bridge drivers into existing prototype circuitry. This VNH7070BAS evaluation board consists of a minimum set of electrical components onboard, allowing direct connection to the load, power supply, and microcontroller. The VNH7070BAS evaluation board comes preassembled with the VNH7070BAS H-bridge driver. This VNH7070BAS evaluation board provides electrical connectivity and thermal heat-sinking for easy prototyping. The STMicroelectronics VNH7070BAS Evaluation Board features 70mΩ on-state resistance, 15A current limitation, 41V maximum transient supply voltage, and 1µA maximum standby current.

In Stock: 306

Stock:
306 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.72 $5.72