EVAL-RHF1201V2

STMicroelectronics
511-EVAL-RHF1201V2
EVAL-RHF1201V2

Mfr.:

Description:
Audio IC Development Tools RHF1201 Evaluation board

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio IC Development Tools
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
Audio D/A Converter
2.5 V, 3.3 V
Bulk
Brand: STMicroelectronics
For Use With: RHF1201
Product Type: Audio IC Development Tools
Series: EVAL-RHF1201V2
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)