FDA803S-6DY

STMicroelectronics
511-FDA803S-6DY
FDA803S-6DY

Mfr.:

Description:
Audio Amplifiers 1x10 W class-D digital input automotive power amplifier, diagnostics, wide volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Digital
Class-D
10 W
1 %
QFN-32
3.3 V
18 V
SMD/SMT
AEC-Q100
Tray
Brand: STMicroelectronics
Input Type: Digital
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 490
Subcategory: Audio ICs
Supply Type: Digital
Type: Automotive Audio Amplifier
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FDA803S Class-D Automotive Audio Amplifier

STMicroelectronics FDA803S Class-D Automotive Audio Amplifier is specifically designed for automotive applications, especially e-Call and Telematics. The FDA803S combines a 24-bit, 100dB DAC conversion and PWM class-D output stage with feedback before the LC filter. This configuration allows the design of a compact and inexpensive application.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,940
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.49 $4.49
$3.40 $34.00
$3.12 $78.00
$2.83 $283.00
$2.67 $667.50
$2.61 $2,557.80
$2.51 $7,379.40