FXLS8964AFR3

STMicroelectronics
771-FXLS8964AFR3
FXLS8964AFR3

Mfr.:

Description:
Accelerometers 3-axis low-g accelerometer: ultra-low power 3-axis accelerometer for automotive keyfob applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
128 LSB/g
Digital
I2C
12 bit
3.6 V
1.71 V
150 uA
- 40 C
+ 105 C
SMD/SMT
DFN-10
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Accelerometers
Series: FXLS8964
Factory Pack Quantity: 3000
Subcategory: Sensors
Part # Aliases: 935377074471
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FXLS8964AF 3-Axis Low-G MEMS Accelerometer

STMicroelectronics FXLS8964AF 3-Axis Low-G MEMS Accelerometer is optimized for applications that require ultra-low-power wake-up on motion. The FXLS8964AF supports high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs of various use case implementations. A number of advanced, integrated digital features such as the SDCD block for inertial event detection, auto wake-sleep, 32 sample FIFO/LIFO buffer, and a single wire interface. These features provide overall power savings and simplified host data collection. With AEC-Q100 qualification and an extended temperature range, this device is ideal for automotive keyless-entry (key fob) applications.

In Stock: 43,670

Stock:
43,670 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.36 $4.36
$3.90 $19.50
$3.54 $35.40
$3.40 $170.00
$3.26 $326.00
$3.01 $1,505.00
$2.91 $2,910.00
$2.78 $5,560.00
Full Reel (Order in multiples of 3000)
$2.77 $8,310.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩