GANSPIN611TR

STMicroelectronics
511-GANSPIN611TR
GANSPIN611TR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 650 V enhancement mode GaN high-power density half-bridge with high-voltage driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-bridge Driver
Half-bridge with High-voltage Driver
10 A
900 uA
- 40 C
+ 125 C
SMD/SMT
QFN-35
18 V
10.7 V
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 200 kHz
Pin Count: 35
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: GANSPIN
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: GaNSPIN
Unit Weight: 194 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GANSPIN611 GaN High-Power Density Half-Bridge

STMicroelectronics GANSPIN611 GaN High-Power Density Half-Bridge is an advanced power system-in-package integrating two enhancement-mode GaN transistors in a half-bridge configuration driven by a state-of-the-art high-voltage, high-frequency gate driver. The integrated power GaNs have an RDS(ON) of 138mΩ and a 650V drain-source breakdown voltage, while the integrated bootstrap diode can easily supply the high side of the embedded gate driver.

In Stock: 916

Stock:
916 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$9.58 $9.58
$7.47 $74.70
$6.93 $173.25
$6.34 $634.00
$6.11 $1,527.50
$6.05 $3,025.00
$5.97 $5,970.00
Full Reel (Order in multiples of 3000)
$5.48 $16,440.00
6,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩