H3LIS331DLTR

STMicroelectronics
511-H3LIS331DLTR
H3LIS331DLTR

Mfr.:

Description:
Accelerometers Low Pwr Hi G 3-axis Digital Acceleromtr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
100 g, 200 g, 400 g
49 mg/digit, 98 mg/digit, 195 mg/digit
Digital
I2C, SPI
16 bit
3.6 V
2.16 V
300 uA
- 40 C
+ 85 C
SMD/SMT
TFLGA-16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: H3LIS331DL
Factory Pack Quantity: 4000
Subcategory: Sensors
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
TARIC:
8541500000
MXHTS:
8542399999
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

H3LIS331DL MEMS Motion Sensors with Digital Output

STMicroelectronics H3LIS331DL MEMS Motion Sensors with Digital Output are low-power, high-performance three-axis linear accelerometers. They belong to the "nano" family, with digital I2C/SPI serial interface standard output. The devices feature ultra-low power operational modes, which allow advanced power-saving and smart sleep-to-wake-up functions. The H3LIS331DL series has dynamically user selectable full scales of ±100g/±200g/±400g and measures accelerations with output data rates from 0.5Hz to 1kHz. STMicroelectronics H3LIS331DL MEMS Motion Sensors with Digital Output are available in a small, thin plastic land grid array package (LGA) and guaranteed to operate over an extended temperature range from -40°C to +85°C.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
20,000
Expected 2026/11/27
20,000
Expected 2027/01/08
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$12.15 $12.15
$11.01 $55.05
$10.08 $100.80
$9.73 $486.50
$9.41 $941.00
$8.77 $4,385.00
$8.54 $8,540.00
$8.11 $16,220.00
Full Reel (Order in multiples of 4000)
$8.11 $32,440.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩