HCF40161BEY

STMicroelectronics
511-40161
HCF40161BEY

Mfr.:

Description:
Counter Shift Registers Sync Binary Counter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Counter Shift Registers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Binary
Up
1 Circuit
4 bit
PDIP-16
4016
CMOS
4
400 ns, 160 ns, 120 ns
3 V
20 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: STMicroelectronics
Features: Parallel Enable Input, Terminal Count Output
Function: Synchronous Binary Counter
Number of Output Lines: 4
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V
Product Type: Counter Shift Registers
Reset Type: Asynchronous
Series: HCF40161
Factory Pack Quantity: 25
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 1.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: