HCF4093YM013TR

STMicroelectronics
511-HCF4093YM013TR
HCF4093YM013TR

Mfr.:

Description:
Logic Gates Quad 2-Input NAND Schmitt Trigger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
HCF
8 Input
SOIC-14
4 Output
6.8 mA
- 6.8 mA
65 ns
3 V
20 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Pd - Power Dissipation: 200 mW
Product: Single-Function Gates
Product Type: Logic Gates
Series: HCF4093
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 259.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11,375

Stock:
11,375 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.60 $0.60
$0.45 $4.50
$0.386 $9.65
$0.341 $34.10
$0.319 $79.75
$0.306 $153.00
$0.297 $297.00
Full Reel (Order in multiples of 2500)
$0.28 $700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩