HDMI2C4-5F2

STMicroelectronics
511-HDMI2C4-5F2
HDMI2C4-5F2

Mfr.:

Description:
Interface - Specialised ESD protection and signal booster for HDMI source control stage interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface - Specialised
RoHS:  
HDMI, I2C
5.3 V
4.9 V
700 uA
- 40 C
+ 85 C
SMD/SMT
WLCSP-12
Brand: STMicroelectronics
Interface Type: HDMI, I2C
Operating Supply Voltage: 5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pin Count: 12
Product: HDMI ESD Protection and Signal Boosters
Product Type: Interface - Specialized
Series: HDMI2C4-5F2
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 402

Stock:
402
Can Dispatch Immediately
On Order:
20,000
Expected 2027/03/01
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.48 $1.48
$0.933 $9.33
$0.695 $17.38
$0.618 $61.80
$0.483 $241.50
$0.426 $1,065.00
Full Reel (Order in multiples of 5000)
$0.35 $1,750.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩