IPS1025HF

STMicroelectronics
511-IPS1025HF
IPS1025HF

Mfr.:

Description:
Power Switch ICs - Power Distribution High efficiency, high-side switch ext diagnostics, smart driving for cap loads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1225
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IPS1024/IPS1025 Switch ICs

STMicroelectronics IPS1024/IPS1025 Switch ICs are single high-side switch ICs that drive capacitive, resistive, or inductive loads with one side connected to the ground. These switch ICs have very low RDS-ON (≤ 25mΩ up to TJ = 125°C), making them suitable for applications with up to 2.4A/5.6A steady-state operating current. The IPS1024/IPS1025 Switch ICs feature case-over-temperature protection, ground disconnection protection, VCC over-voltage protection, and under-voltage lockout. These Switch ICs offer two sets of activation threshold and limitation levels (IPKH, ILIMH, IPKL, and ILIML) for smart driving of capacitive loads. The IPS1024/IPS1025 Switch ICs are used in programmable logic control, vending machines, numerical control machines, and industrial PC peripheral input/output applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1225   Multiples: 1225
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.45 $4,226.25
$3.41 $8,354.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.07
Min:
1