L272M

STMicroelectronics
511-L272M
L272M

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Hi-Gain Hi-Out

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
350 kHz
1 V/us
60 mV
2.5 uA
14 V, 28 V
2 V, 4 V
60 dB
PDIP-8
Through Hole
Shutdown
- 40 C
+ 85 C
L272
Tube
Amplifier Type: General Purpose Amplifier
Brand: STMicroelectronics
Maximum Dual Supply Voltage: 14 V
Minimum Dual Supply Voltage: 2 V
Pd - Power Dissipation: 1.2 W
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 54 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 70 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

STMicroelectronics L272D013TR
STMicroelectronics
Operational Amplifiers - Op Amps DUAL Pwr Op Amp