L3G4IS

STMicroelectronics
511-L3G4IS
L3G4IS

Mfr.:

Description:
Gyroscopes 3-Axis MEMS Gryo 2.4 to 3.6v 3 Select

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gyroscopes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
3-axis
X, Y, Z
+/- 65 deg/s, +/- 250 deg/s, +/- 500 deg/s, +/- 2000 deg/s
Digital
70 mdps/digit
I2C, SPI
16 bit
6 mA
3.6 V
2.4 V
LGA-16
SMD/SMT
Tray
Acceleration: 10000 g
Brand: STMicroelectronics
Height: 1 mm
Length: 4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Gyroscopes
Series: L3G4IS
Factory Pack Quantity: 2940
Subcategory: Sensors
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: