L4938N

STMicroelectronics
511-L4938N
L4938N

Mfr.:

Description:
LDO Voltage Regulators Dual 5V Very LDO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
PDIP-16
5 V
5 mA
2 Output
Positive
Adjustable
- 55 C
+ 150 C
L4938
Tube
Brand: STMicroelectronics
Line Regulation: 20 mV
Load Regulation: 50 mV
Pd - Power Dissipation: 875 mW
Pin Count: 16
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: