L4964

STMicroelectronics
511-L4964
L4964

Mfr.:

Description:
Switching Voltage Regulators 5.1 to 28V 4.0 Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
MULTIWATT-15
Buck
5.1 V to 28 V
4 A
1 Output
66 mA
120 kHz
- 40 C
+ 150 C
L4964
Tube
Brand: STMicroelectronics
Load Regulation: 15 mV
Operating Supply Current: 3 A
Pin Count: 15
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 9 V
Type: Step-Down
Unit Weight: 5.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 96

Stock:
96 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.51 $10.51
$8.21 $82.10
$7.63 $190.75
$7.00 $700.00
$6.68 $1,670.00
$6.59 $3,295.00
$6.50 $6,500.00
2,500 Quote