L4995K

STMicroelectronics
511-L4995K
L4995K

Mfr.:

Description:
LDO Voltage Regulators 5V 500mA low drop Volt Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
SOIC-24
5 V
500 mA
1 Output
Positive
3 uA
Fixed
- 40 C
+ 150 C
270 mV
AEC-Q100
L4995
Tube
Brand: STMicroelectronics
Dropout Voltage - Max: 500 mV
Line Regulation: 25 mV
Load Regulation: 25 mV
Moisture Sensitive: Yes
Pin Count: 24
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1225
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 474.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1225   Multiples: 1225
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.22 $1,494.50