L5150BNTR

STMicroelectronics
511-L5150BNTR
L5150BNTR

Mfr.:

Description:
LDO Voltage Regulators 5V LDO 500mV Vdp 150mA 5.6V to 40V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-3
5 V
150 mA
1 Output
Positive
50 uA
Fixed
- 40 C
+ 150 C
500 mV
AEC-Q100
L5150BN
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 500 mV
Line Regulation: 40 mV
Load Regulation: 55 mV
Moisture Sensitive: Yes
Pin Count: 3
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6,905

Stock:
6,905
Can Dispatch Immediately
On Order:
49,000
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.06 $1.06
$0.768 $7.68
$0.692 $17.30
$0.608 $60.80
$0.569 $142.25
$0.545 $272.50
Full Reel (Order in multiples of 1000)
$0.526 $526.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩