L5957PDTR

STMicroelectronics
511-L5957PDTR
L5957PDTR

Mfr.:

Description:
LDO Voltage Regulators Multifunction Voltage Regulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
SMD/SMT
SOIC-20
3.3 V, 5 V, 5 V, 8.5 V
2 A
4 Output
Positive
5 mA
Fixed
- 40 C
+ 85 C
600 mV, 1.5 V, 2.65 V
AEC-Q100
L5957
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Load Regulation: 100 mV
Moisture Sensitive: Yes
Pin Count: 20
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 600
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: