L6360TR

STMicroelectronics
511-L6360TR
L6360TR

Mfr.:

Description:
Sensor Interface 18 to 32.5V IO-Link PHY2 Transceiver IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sensor Interface
RoHS:  
IO-Link Master Transceiver
IO-Link, Serial
32.5 V
18 V
4 mA
- 25 C
+ 125 C
SMD/SMT
VFQFPN-26
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: I/O-Link Transceivers
Product Type: Sensor Interface
Series: L6360
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

L6360 IO-Link Communication Master Transceiver IC

STMicroelectronics L6360 IO-Link Communication Master Transceiver IC is a master port compliant with PHY2 (3 wires) supporting COM1 (4.8kbaud), COM2 (38.4kbaud), and COM3 (230.4kbaud) modes. The C/QO output stage is programmable as high-side, low-side, or push-pull; also cutoff current, cutoff current delay time, and restart delay is programmable. Cutoff-current and cutoff-current delay time, combined with thermal shutdown and automatic restart protect the device against overload and short-circuit. The L6360 transfers, through the PHY2(C/QOpin), data received from a host microcontroller through the USART (IN C/QOpin) or to the USART (OUT C/QIpin), data received from PHY2 (C/QIpin). The L6360 has nine registers to manage the programmable parameters and the status of the IC.

In Stock: 1,254

Stock:
1,254
Can Dispatch Immediately
On Order:
3,000
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.18 $5.18
$3.95 $39.50
$3.64 $91.00
$3.30 $330.00
$3.15 $787.50
$3.09 $1,545.00
$3.07 $3,070.00
Full Reel (Order in multiples of 3000)
$2.90 $8,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$11.03
Min:
1