L6563

STMicroelectronics
511-L6563
L6563

Mfr.:

Description:
Power Factor Correction - PFC POWER SUPPLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Factor Correction - PFC
RoHS:  
70 kHz
- 25 C
+ 150 C
SMD/SMT
SOIC-14
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 50 uA
Pd - Power Dissipation: 750 mW
Product: PFC Controllers
Product Type: PFC - Power Factor Correction
Series: L6563
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 259.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
997
Factory Lead Time:
68
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.78 $1.78
$1.30 $13.00
$1.14 $28.50
$1.05 $105.00
$0.984 $246.00
$0.947 $473.50
$0.926 $926.00
$0.908 $1,816.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.52
Min:
1