L6788A

STMicroelectronics
511-L6788A
L6788A

Mfr.:

Description:
Switching Controllers 3-Phase Controller Embedded Drivers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Buck
3 Output
200 kHz
1.35 V
25 mA
- 40 C
+ 150 C
SMD/SMT
VPQFN-40
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 25 mA
Operating Supply Voltage: 10.8 V to 13.2 V
Product Type: Switching Controllers
Series: L6788A
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: