L7805CDT-TR

STMicroelectronics
511-L7805CDT-TR
L7805CDT-TR

Mfr.:

Description:
Linear Voltage Regulators 5.0V 1.5A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
L78
SMD/SMT
DPAK
1 Output
Positive
5 V
1.5 A
Fixed
0 C
+ 125 C
4.3 mA
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Height: 2.4 mm
Length: 6.6 mm
Line Regulation: 100 mV
Load Regulation: 100 mV
Peak Solder Temperature: + 260 C
Pin Count: 3
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 62 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Width: 6.2 mm
Unit Weight: 490 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 12,784

Stock:
12,784 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.98 $0.98
$0.704 $7.04
$0.634 $15.85
$0.559 $55.90
$0.522 $130.50
$0.501 $250.50
$0.486 $486.00
Full Reel (Order in multiples of 2500)
$0.463 $1,157.50
$0.451 $2,255.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩