L78M05CDT

STMicroelectronics
511-L78M05CDT
L78M05CDT

Mfr.:

Description:
Linear Voltage Regulators 5.0V 0.5A Positive

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
L78M05C
SMD/SMT
TO-252
1 Output
Positive
5 V
500 mA
Fixed
0 C
+ 150 C
Tube
Brand: STMicroelectronics
Height: 2.4 mm (Max)
Length: 6.6 mm (Max)
Line Regulation: 100 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 62 dB
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Width: 6.2 mm (Max)
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: