L78M05CV

STMicroelectronics
511-L78M05CV
L78M05CV

Mfr.:

Description:
Linear Voltage Regulators 5.0V 0.5A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
L78M
Through Hole
TO-220-3
1 Output
Positive
5 V
500 mA
Fixed
0 C
+ 150 C
6 mA
Tube
Brand: STMicroelectronics
Height: 9.15 mm (Max)
Length: 10.4 mm (Max)
Line Regulation: 100 mV
Load Regulation: 100 mV
Pin Count: 3
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 62 dB
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Width: 4.6 mm (Max)
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 4,719

Stock:
4,719 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.554 $5.54
$0.497 $24.85
$0.433 $43.30
$0.404 $101.00
$0.385 $192.50
$0.37 $370.00
$0.354 $885.00
$0.345 $1,725.00