L7905CV-DG

STMicroelectronics
511-L7905CV-DG
L7905CV-DG

Mfr.:

Description:
Linear Voltage Regulators NEG Voltage Reg IC 3-Terminal 1.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
L79
Through Hole
TO-220-3
1 Output
Negative
- 5 V
1.5 A
Fixed
0 C
+ 150 C
3 mA
Tube
Brand: STMicroelectronics
Height: 15.75 mm
Length: 10.4 mm
Line Regulation: 100 mV
Load Regulation: 100 mV
Pin Count: 3
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Width: 4.6 mm
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 2,312

Stock:
2,312 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.90 $0.90
$0.643 $6.43
$0.541 $13.53
$0.508 $50.80
$0.476 $119.00
$0.454 $227.00
$0.448 $448.00
$0.43 $860.00
$0.392 $1,568.00