L99PM62GXPTR

STMicroelectronics
511-L99PM62GXPTR
L99PM62GXPTR

Mfr.:

Description:
Power Management Specialised - PMIC Power Mgt IC LIN High Speed CAN 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
L99PM62GXP
Automotive
SMD/SMT
PowerSSO-36
100 mA, 250 mA
5 V
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 4.5 V to 28 V
Moisture Sensitive: Yes
Operating Supply Voltage: 6 V to 18 V
Output Voltage Range: 5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 484.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L99PM62GXP Power Management IC

STMicroelectronics L99PM62GXP Power Management IC provides electronic control units with enhanced system power supply functionality. This includes various standby modes, LIN and HS CAN physical communication layers. The device's two low-drop voltage regulators supply the system microcontroller and external peripheral loads like sensors and provide enhanced system standby functionality with programmable local and remote wake-up capability.

LED Front Lighting System Solution

STMicroelectronics LED Front Lighting System Solution offers a wide selection of high- and low-side drivers to turn interior, front and rear lights from higher power “front beam” lamp to low power loads as indicators and rear lights. Car headlights, taillights, and flashers reliability represent a key factor for car drivers and pedestrian safety.

STMicroelectronics L99PM62GXP Power Management IC

STMicroelectronics L99PM62GXP Power Management IC is a power management system that provides electronic control units with enhanced system power supply functionality. This includes various standby modes, LIN and HS CAN physical communication layers. The device has two low-drop voltage regulators that supply the system microcontroller and external peripheral loads like sensors.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
1,000
Expected 2027/05/14
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.72 $4.72
$3.59 $35.90
$3.30 $82.50
$2.99 $299.00
$2.85 $712.50
$2.84 $1,420.00
Full Reel (Order in multiples of 1000)
$2.59 $2,590.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩