LD29300P2MTR

STMicroelectronics
511-LD29300P2MTR
LD29300P2MTR

Mfr.:

Description:
LDO Voltage Regulators Adjust 3.0A Very Low

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
PPAK-5
Adjustable
3 A
1 Output
Positive
50 mA
Adjustable
- 40 C
+ 125 C
700 mV
LD29300
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 700 mV at 3 A
Ib - Input Bias Current: 20 mA
Line Regulation: 0.5 %
Load Regulation: 1 %
Pin Count: 5
Product Type: LDO Voltage Regulators
Reference Voltage: 1.23 V
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 2.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10,025

Stock:
10,025 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.78 $1.78
$1.34 $13.40
$1.17 $29.25
$1.06 $106.00
$0.989 $247.25
$0.951 $475.50
Full Reel (Order in multiples of 1000)
$0.906 $906.00
$0.863 $1,726.00
$0.851 $4,255.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩