LD39100PUR

STMicroelectronics
511-LD39100PUR
LD39100PUR

Mfr.:

Description:
LDO Voltage Regulators 1A Low Quiescent Reg 1.5 to 5.5 V 200mV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
800 mV to 4.5 V
1 A
1 Output
Positive
200 uA
Adjustable
- 40 C
+ 125 C
200 mV
LD39100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 200 mV
Load Regulation: 0.002 %/mA
Pin Count: 6
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 24.431 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Italy
The country is subject to change at the time of shipment.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

Ultralow Dropout LDOs

STMicroelectronics Ultra Low Dropout LDOs are a wide range of low and medium-power LDO regulators with ultralow dropout and fast transient response. These ultralow LDOs simplify the design of high-efficiency, cost-effective linear power management (from 50mA to 3A of continuous load current). This makes them ideal for DSPs, MCUs, and FPGAs.

LD39100 Low-Noise Voltage Regulators

STMicroelectronics LD39100 Low-Noise Voltage Regulators provide 1A of maximum current with a 1.5V to 5.5V input voltage range and a 200mV typical dropout voltage. The device features ceramic capacitors on the input and output, ultralow dropout voltage, low quiescent current, and low-noise. These features make the LD39100 suitable for low-power battery-powered applications. Power supply rejection is 70dB at low frequency and starts to roll off at 10kHz. The enable logic control function puts the LD39100 in shutdown mode, allowing a total current consumption lower than 1μA. The device also includes short-circuit constant-current-limiting and thermal protection. LD39100 is also available in an AEC-Q100 qualified version, in the DFN6 (3x3mm) with wettable flank package.

In Stock: 68,714

Stock:
68,714 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.84 $0.84
$0.699 $6.99
$0.623 $15.58
$0.557 $55.70
$0.526 $131.50
$0.512 $256.00
$0.504 $504.00
Full Reel (Order in multiples of 3000)
$0.476 $1,428.00
$0.468 $2,808.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩