LD56020J120R

STMicroelectronics
511-LD56020J120R
LD56020J120R

Mfr.:

Description:
LDO Voltage Regulators Low input voltage 200 mA ultra low dropout linear regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
Flip-Chip-4
1.2 V
200 mA
1 Output
Positive
20 uA
55 dB
Fixed
- 40 C
+ 125 C
40 mV
LD56020
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 90 mV
Output Voltage Range: 600 mV to 4 V
Pin Count: 4
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Noise
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LD56020 Ultra-Low Noise LDOs

STMicroelectronics LD56020 Ultra-Low-Noise LDOs are high accuracy voltage regulators delivering a 0.2A current. The LD56020 is stabilized with a small ceramic capacitor on input and output. The LD56020 provides ultra-low drop, low quiescent current, and short-circuit current foldback, ideal for low-power battery-operated applications. The device is put in shutdown mode via an enable logic control function, allowing a total current consumption lower than 0.1µA.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.38 $0.38
$0.255 $2.55
$0.226 $5.65
$0.195 $19.50
$0.18 $45.00
$0.171 $85.50
$0.16 $160.00
$0.155 $387.50
$0.147 $735.00
Full Reel (Order in multiples of 10000)
$0.147 $1,470.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩