LD59150PUR

STMicroelectronics
511-LD59150PUR
LD59150PUR

Mfr.:

Description:
LDO Voltage Regulators 1.5 A Low Dropout Linear Regulator with Programmable Soft-Start

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-10
800 mV to 3.6 V
1.5 A
1 Output
Positive
70 dB
Adjustable
- 40 C
+ 125 C
65 mV
LD59150
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 125 mV
Ib - Input Bias Current: 1.5 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.02 %/A
Pin Count: 10
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: Low-Dropout Linear Regulator
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 21 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LD59150 LDO Voltage Regulators

STMicroelectronics LD59150 LDO Voltage Regulators provide 1.5A of output current and are designed for automotive applications. These LDO (Low Drop-Out) regulators include an enable pin to turn on/off (EN) the regulator and Power Good (PG) to monitor the regulated output voltage. The LD59150 regulators' output voltage can be adjusted from 0.8V to 3.6V with the use of an external resistor divider. These LDO voltage regulators also offer protection features such as current limit and thermal shutdown. STMicroelectronics LD59150 LDO Voltage Regulators applications include automotive and industrial post regulation, automotive and industrial ASICs and FPGA supply, generic POL, telecom infrastructure, and Advanced Driver Assistance Systems (ADAS).

In Stock: 106

Stock:
106
Can Dispatch Immediately
On Order:
4,000
Expected 2027/06/25
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.83 $1.83
$1.34 $13.40
$1.22 $30.50
$1.08 $108.00
$0.997 $249.25
$0.959 $479.50
$0.954 $954.00
Full Reel (Order in multiples of 4000)
$0.88 $3,520.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩