LDK715PU42R

STMicroelectronics
511-LDK715PU42R
LDK715PU42R

Mfr.:

Description:
LDO Voltage Regulators High input voltage 85 mA LDO linear regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-8
4.2 V
85 mA
1 Output
Positive
5 uA
57 dB
Fixed
- 40 C
+ 125 C
500 mV
LDK715
Reel
Cut Tape
Brand: STMicroelectronics
Dropout Voltage - Max: 1 V
Line Regulation: 0.001 %/V
Load Regulation: 0.002 %/mA
Pd - Power Dissipation: 2 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear Voltage Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low Quiescent Current LDO Linear Regulators

STMicroelectronics Low Quiescent Current LDO Linear Regulators are optimized to operate with a drastically low quiescent current (IQ). The IQ is lower than or comparable to the average load current it supplies. This feature is necessary for power-budgeted applications, like battery-powered devices or green-compliant equipment with a long standby operation. This extends battery life and reduces the overall power consumption.

Low Dropout (LDO) Regulators

STMicroelectronics Low Dropout (LDO) Linear Regulators deliver a stable and regulated output voltage. The LDOs simplify designs with few external components. Low dropout linear regulators provide the best cost-performance tradeoff.

In Stock: 2,501

Stock:
2,501 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2501 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.476 $4.76
$0.427 $10.68
$0.373 $37.30
$0.347 $86.75
$0.333 $166.50
$0.319 $319.00
Full Reel (Order in multiples of 3000)
$0.305 $915.00
$0.297 $1,782.00