LDLN050PUR

STMicroelectronics
511-LDLN050PUR
LDLN050PUR

Mfr.:

Description:
Linear Voltage Regulators 500 mA, high performance low dropout linear regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Linear Voltage Regulators
RoHS:  
LDLN050
SMD/SMT
DFN-8
1 Output
Positive
1.208 V to 6 V
500 mA
Adjustable
- 40 C
+ 125 C
48 uA
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Line Regulation: 0.02 %/V
Load Regulation: Yes, Regulated
Pin Count: 8
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 65 dB
Reference Voltage: 1.208 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
Unit Weight: 21 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDLN050 500mA Low Dropout Linear Regulators

STMicroelectronics LDLN050 500mA Low Dropout Linear Regulators is designed for use in several environments. The LDLN050 has a very low-resistance pass element (PMOS) that is even very fast during the turn-on. The LDLN050 has a low-noise design and can be used to supply noise-sensitive circuits like sensors, MCUs, and wireless ICs in industrial applications. The LDO low current consumption (typically 48 µA) is also used on battery-supplied applications.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.13 $1.13
$0.812 $8.12
$0.734 $18.35
$0.648 $64.80
$0.607 $151.75
$0.583 $291.50
$0.561 $561.00
Full Reel (Order in multiples of 3000)
$0.525 $1,575.00
$0.515 $3,090.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩