LDQ40PU50RY

STMicroelectronics
511-LDQ40PU50RY
LDQ40PU50RY

Mfr.:

Description:
LDO Voltage Regulators 250 mA low dropout LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
5 V
250 mA
1 Output
Positive
90 uA
55 dB
Fixed
- 40 C
+ 150 C
500 mV
AEC-Q100
LDQ40
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 1 V
Load Regulation: 2 mV
Moisture Sensitive: Yes
Product: LDOs
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDQ40 250mA Low-Dropout (LDO) Voltage Regulator

STMicroelectronics LDQ40 250mA Low-Dropout (LDO) Voltage Regulator is a high-accuracy voltage regulator that provides 250mA of current. It is available in a SOT23 5L, DFN 2x2 6L package to maximize space saving. The device is stabilized with a small ceramic capacitor on the output. The low drop, low quiescent current, and short-circuit protection make the LDQ40 suitable for low-power battery-operated applications.

In Stock: 2,855

Stock:
2,855 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.99 $0.99
$0.726 $7.26
$0.661 $16.53
$0.59 $59.00
$0.571 $142.75
$0.547 $273.50
$0.543 $543.00
Full Reel (Order in multiples of 3000)
$0.49 $1,470.00
$0.481 $2,886.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩