LIS2DS12TR

STMicroelectronics
511-LIS2DS12TR
LIS2DS12TR

Mfr.:

Description:
Accelerometers 3-axis MEMS accelerometer, ±2g/±4g/±8g/±16g full scale, hig

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
0.061 mg/digit to 0.488 mg/digit
Digital
I2C, SPI
16 bit
1.98 V
1.62 V
150 uA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: LIS2DS12
Factory Pack Quantity: 8000
Subcategory: Sensors
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: