LIS2L02AL

STMicroelectronics
511-LIS2L02AL
LIS2L02AL

Mfr.:

Description:
Accelerometers 2-axis +/-2g Linear MEMS Intertial Sensr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Accelerometers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
2-axis
X, Y
2 g
500 mV/g
Analog
- 40 C
+ 85 C
SMD/SMT
LGA-8
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Accelerometers
Series: LIS2L
Factory Pack Quantity: 490
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: